Part Details for 0402B271K500NB by Hitano Enterprise Corp
Overview of 0402B271K500NB by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B271K500NB
0402B271K500NB CAD Models
0402B271K500NB Part Data Attributes
|
0402B271K500NB
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
0402B271K500NB
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B271K500NB
This table gives cross-reference parts and alternative options found for 0402B271K500NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B271K500NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT15B271K500CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | 0402B271K500NB vs MT15B271K500CT |
GRT155R71H271KE01J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00027 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402B271K500NB vs GRT155R71H271KE01J |
C0402T271K5RBC9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | KEMET Corporation | 0402B271K500NB vs C0402T271K5RBC9028 |
C0402C271K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | 0402B271K500NB vs C0402C271K5RACAUTO |
ECJ0WB1H271K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Panasonic Electronic Components | 0402B271K500NB vs ECJ0WB1H271K |
C0402S271K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | KEMET Corporation | 0402B271K500NB vs C0402S271K5RALTU |
223858715615 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402B271K500NB vs 223858715615 |
GRM155R71H271KA01J | Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0402B271K500NB vs GRM155R71H271KA01J |
0402B271K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402 | PILKOR Electronics Co Ltd | 0402B271K500NB vs 0402B271K500N |
0402B271K500NU | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Hitano Enterprise Corp | 0402B271K500NB vs 0402B271K500NU |