Part Details for 0402B122J500S by Knowles Capacitors
Overview of 0402B122J500S by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B122J500S
0402B122J500S CAD Models
0402B122J500S Part Data Attributes
|
0402B122J500S
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402B122J500S
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402B122J500S
This table gives cross-reference parts and alternative options found for 0402B122J500S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B122J500S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC025C122JZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B122J500S vs BC025C122JZT9SA3 |
0402B122J500DHW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | Knowles Capacitors | 0402B122J500S vs 0402B122J500DHW |
0402X122J500ST | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | Capax Technologies Inc | 0402B122J500S vs 0402X122J500ST |
VJ0402Y122JXAAB5G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | Vishay Intertechnologies | 0402B122J500S vs VJ0402Y122JXAAB5G |
0402B122J500PH-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | Knowles Capacitors | 0402B122J500S vs 0402B122J500PH-HB |
C0402X7R122J500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | Eyang Technology Development Co Ltd | 0402B122J500S vs C0402X7R122J500NYC |
0402X122J500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -25/+15ppm/Cel TC, 0.0012uF, 0402, | Knowles Capacitors | 0402B122J500S vs 0402X122J500NHT |
BC025C122JZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B122J500S vs BC025C122JZJ1SA2 |
X7R0402HTTE122J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | KOA Speer Electronics Inc | 0402B122J500S vs X7R0402HTTE122J |
BC025C122JZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402B122J500S vs BC025C122JZB6AA0 |