-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402B104K500CT by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6264
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |WALSIN 0402B104K500CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
70AK3326
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |WALSIN 0402B104K500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.0430 | Buy Now |
DISTI #
1292-1176-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
585187 In Stock |
|
$0.0015 / $0.0800 | Buy Now |
DISTI #
791-0402B104K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 10% 50V RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 50V X7R 104 10% TOL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0020 / $0.0023 | Buy Now |
DISTI #
87334061
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 38462 Package Multiple: 1 | Americas - 3097148 |
|
$0.0019 | Buy Now |
DISTI #
87166219
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Date Code: 2313 | Americas - 132352 |
|
$0.0054 / $0.0056 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, ... more | 209 |
|
$0.0360 / $0.0480 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, ... more | 129 |
|
$0.0585 / $0.1300 | Buy Now |
DISTI #
0402B104K500CT
|
TME | Capacitor: ceramic, 100nF, 50V, X7R, ±10%, 0402 Min Qty: 1 | 1417048 |
|
$0.0013 / $0.0369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402B104K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B104K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402B104K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B104K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBASU105SB7104KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 0402B104K500CT vs MBASU105SB7104KFNA18 |
GCM155R71H104KE02J | Murata Manufacturing Co Ltd | $0.0120 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402B104K500CT vs GCM155R71H104KE02J |
MSASU105SB7104KFNB25 | TAIYO YUDEN | $0.0158 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 0402B104K500CT vs MSASU105SB7104KFNB25 |
CGA2B3X7R1H104K050BB | TDK Corporation | $0.0518 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | 0402B104K500CT vs CGA2B3X7R1H104K050BB |
C1005X7R1H104K050BE | TDK Corporation | $0.0342 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 0402B104K500CT vs C1005X7R1H104K050BE |
CS0402KRX7R9BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 0402B104K500CT vs CS0402KRX7R9BB104 |
GCM155R71H104KE37D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 0402B104K500CT vs GCM155R71H104KE37D |
CGA2B3X7R1H104KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 0402B104K500CT vs CGA2B3X7R1H104KT |
C1005X7R1H104KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402B104K500CT vs C1005X7R1H104KT |
SCM05B104KBNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104K500CT vs SCM05B104KBNI |