-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7944
|
Newark | Cap, 0.01Μf, 50V, 10%, X7R, 0402, Reel, Capacitance:10000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |WALSIN 0402B103K500CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 8512006 |
|
$0.0010 | Buy Now |
DISTI #
78Y5082
|
Newark | Cap, 0.01Μf, 50V, 10%, X7R, 0402, Reel, Capacitance:10000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |WALSIN 0402B103K500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14320 |
|
$0.0020 / $0.0130 | Buy Now |
DISTI #
1292-1628-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1152268 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
791-0402B103K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.01 uF 10% X7R 0402 - 55 C + 125 C RoHS: Compliant | 146165 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 0402 10 nF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks Container: Reel | 4240000Reel |
|
$0.0019 / $0.0022 | Buy Now |
|
Future Electronics | 0402 10 nF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks Container: Reel | 130000Reel |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
81733755
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Date Code: 2348 | Americas - 1060000 |
|
$0.0025 / $0.0029 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0402 | 870 |
|
Buy Now | |
DISTI #
0402B103K500CT
|
TME | Capacitor: ceramic, 10nF, 50V, X7R, ±10%, 0402 Min Qty: 100 | 0 |
|
$0.0008 / $0.0087 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3678 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402B103K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B103K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402B103K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B103K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM155R71H103KA55W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402B103K500CT vs GGM155R71H103KA55W |
C0402T103K5RCL9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | 0402B103K500CT vs C0402T103K5RCL9028 |
C0402C103K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | 0402B103K500CT vs C0402C103K5RALTM |
CL05B103KB5VPNS | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | 0402B103K500CT vs CL05B103KB5VPNS |
SCM05B103KBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Surge Components Inc | 0402B103K500CT vs SCM05B103KBNH |
GCH155R71H103KE01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402B103K500CT vs GCH155R71H103KE01W |
C0402C103K5RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | 0402B103K500CT vs C0402C103K5RAC7867 |
CL05B103KB5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | 0402B103K500CT vs CL05B103KB5SNNO |
CL05B103KB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | 0402B103K500CT vs CL05B103KB5ANND |
UMK105B7103KVHF | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | 0402B103K500CT vs UMK105B7103KVHF |