Capacitors
0402B103J500CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP

Overview of 0402B103J500CT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402B103J500CT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402B103J500CT by Fenghua (HK) Electronics Ltd

0402B103J500CT
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TAPE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Copper (Cu)
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402B103J500CT
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 0402B103J500CT

This table gives cross-reference parts and alternative options found for 0402B103J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B103J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402C103J5RAL9028 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, KEMET Corporation 0402B103J500CT vs C0402C103J5RAL9028
C0402T103J5RCL9028 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, KEMET Corporation 0402B103J500CT vs C0402T103J5RCL9028
C0402T103J5RBL7867 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP KEMET Corporation 0402B103J500CT vs C0402T103J5RBL7867
C0402C103J5RECTU Ceramic Capacitor, Ceramic, KEMET Corporation 0402B103J500CT vs C0402C103J5RECTU
C0402C103J5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, KEMET Corporation 0402B103J500CT vs C0402C103J5RALTM
C0402C103J5RACAUTO Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk KEMET Corporation 0402B103J500CT vs C0402C103J5RACAUTO
0402B103J500NB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd 0402B103J500CT vs 0402B103J500NB
C0402C103J5RAC7411 Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked KEMET Corporation 0402B103J500CT vs C0402C103J5RAC7411
C0402C103J5RALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 KEMET Corporation 0402B103J500CT vs C0402C103J5RALTU
C0402T103J5RAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP KEMET Corporation 0402B103J500CT vs C0402T103J5RAL

Related Parts for 0402B103J500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402B103J500CT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402B103J500CT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0402B103J500CT would you like to use for your alert(s)?
  • Please alert me when 0402B103J500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402B103J500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402B103J500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402B103J500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402B103J500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402B103J500CT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: