Part Details for 0402B102J250CT by Walsin Technology Corporation
Overview of 0402B102J250CT by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B102J250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5078
|
Newark | Cap, 1000Pf, 25V, 5%, X7R, 0402, Reel, Capacitance:1000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B102J250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4554 |
|
$0.0090 / $0.0180 | Buy Now |
DISTI #
77Y7940
|
Newark | Cap, 1000Pf, 25V, 5%, X7R, 0402, Reel, Capacitance:1000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B102J250CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-0402B102J250CTTR-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0015 | Buy Now |
DISTI #
791-0402B102J250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC X7R 1000 pF, +/- 5% 25 V T&R GP RoHS: Compliant | 12536 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0008 | Buy Now |
DISTI #
0402B102J250CT
|
TME | Capacitor: ceramic, MLCC, 1nF, 25V, X7R, ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0022 | RFQ |
Part Details for 0402B102J250CT
0402B102J250CT CAD Models
0402B102J250CT Part Data Attributes
|
0402B102J250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B102J250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B102J250CT
This table gives cross-reference parts and alternative options found for 0402B102J250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B102J250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T102J3RCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | 0402B102J250CT vs C0402T102J3RCC |
C0402T102J3RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402B102J250CT vs C0402T102J3RCLTM |
04022R102J8BP0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | YAGEO Corporation | 0402B102J250CT vs 04022R102J8BP0D |
0402B102J250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | PILKOR Electronics Co Ltd | 0402B102J250CT vs 0402B102J250N |
C0402S102J3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | 0402B102J250CT vs C0402S102J3RACTU |
C1005X7R102JFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Darfon Corporation | 0402B102J250CT vs C1005X7R102JFCS |
C0402T102J3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402B102J250CT vs C0402T102J3RALTM |
C0402T102J3RBC7867 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | 0402B102J250CT vs C0402T102J3RBC7867 |
C0402T102J3RCL9028 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | 0402B102J250CT vs C0402T102J3RCL9028 |
C0402S102J3RACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402B102J250CT vs C0402S102J3RACAUTO |