Part Details for 0402ASM-018J-08 by FASTRON GmBH
Overview of 0402ASM-018J-08 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 0402ASM-018J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0402ASM-018J-08
|
Mouser Electronics | RF Inductors - SMD 18nH 5% tol Non-Mag Chip IND RoHS: Compliant | 0 |
|
$0.2000 / $0.2250 | Order Now |
|
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 18nH ±5% - Q: 54 - DCR: 0.200 - 530mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.2192 / $0.2593 | Buy Now |
DISTI #
25934445
|
Verical | Inductor RF Chip Molded Wirewound 0.018uH 5% 250MHz 54Q-Factor Ceramic 0.53A 0.2Ohm DCR 0402 Automotive T/R RoHS: Compliant Min Qty: 944 Package Multiple: 1 Date Code: 1741 | Americas - 944 |
|
$0.1008 | Buy Now |
|
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 18nH, Tolerance: 5%, Q min: 54, DCR max: 0.200?, Rated DC Current: 530mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2087 / $0.2500 | Buy Now |
DISTI #
C1S233900031522
|
Chip1Stop | Inductor Surface Mount | 944 |
|
$0.1020 | Buy Now |
Part Details for 0402ASM-018J-08
0402ASM-018J-08 CAD Models
0402ASM-018J-08 Part Data Attributes
|
0402ASM-018J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0402ASM-018J-08
FASTRON GmBH
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 0.65 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 54 | |
Rated Current-Max | 0.53 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 900MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |