Part Details for 0402ASM-018G-01 by FASTRON GmBH
Overview of 0402ASM-018G-01 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M61018GP | Renesas Electronics Corporation | ICs for Camera, , / |
Price & Stock for 0402ASM-018G-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0402ASM-018G-01
|
Mouser Electronics | RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open), 18nH, Tol: 2% RoHS: Compliant | 0 |
|
$0.1690 / $0.1770 | Order Now |
|
NAC | Non-magnetic Chip Inductor (Wire wound -open), 18nH, Tol: 2% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |