Part Details for 0402AS-R12G-01 by FASTRON GmBH
Overview of 0402AS-R12G-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R12GLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R12GLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R12GL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for 0402AS-R12G-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0402AS-R12G-01
|
Mouser Electronics | RF Inductors - SMD Chip Inductor (Wire wound -open), 120nH, Tol: 2% RoHS: Compliant | 0 |
|
$0.2160 / $0.2260 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 120nH ±2% - 75mA - DCR: 1.3Ω RoHS: Compliant | 0 |
|
$0.2067 / $0.2190 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 120nH, Tolerance: 2%, Q min:12, DCR max:1.3, DC Current max: 75mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.1963 / $0.2300 | Buy Now |