Part Details for 0402AS-030G-08 by FASTRON GmBH
Overview of 0402AS-030G-08 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1030GF-GAS-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1030GF(S)-GAS-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1030GF(R)-GAS-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 0402AS-030G-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0402AS-030G-08
|
Mouser Electronics | RF Inductors - SMD Chip Inductor (Wire wound -open), 30nH, Tol: 2% RoHS: Compliant | 0 |
|
$0.2250 / $0.2580 | Order Now |
|
Onlinecomponents.com | RF Inductor - 30nH ±2% - Wire Wound - Ceramic Core - -40° to +140°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.2070 / $0.2420 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 30nH, Tolerance: 2%, Q min:24, DCR max:0.30, DC Current max: 400mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2200 / $0.2700 | Buy Now |