Part Details for 0402ZC822JA72A by Kyocera AVX Components
Overview of 0402ZC822JA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402ZC822JA72A
0402ZC822JA72A CAD Models
0402ZC822JA72A Part Data Attributes
|
0402ZC822JA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZC822JA72A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402ZC822JA72A
This table gives cross-reference parts and alternative options found for 0402ZC822JA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC822JA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402ZC822JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC822JA72A vs 0402ZC822JAT7A |
LD02ZC822JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC822JA72A vs LD02ZC822JAB2A |
0402ZC822JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC822JA72A vs 0402ZC822JAT4A |
GMG04X7R822J10NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402ZC822JA72A vs GMG04X7R822J10NT-50 |
NMC0402X7R822J10TRP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | NIC Components Corp | 0402ZC822JA72A vs NMC0402X7R822J10TRP |
CMC-010/822JX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402ZC822JA72A vs CMC-010/822JX0402TF |
GMT04X7R822J10XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402ZC822JA72A vs GMT04X7R822J10XT-50 |
GMC04X7R822J10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0402ZC822JA72A vs GMC04X7R822J10NT |
CMC-010/822JX0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Tecate Group | 0402ZC822JA72A vs CMC-010/822JX0402T13 |
CMC-010/822JX0402W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Tecate Group | 0402ZC822JA72A vs CMC-010/822JX0402W |