Part Details for 0402ZC331JA77A by Kyocera AVX Components
Overview of 0402ZC331JA77A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402ZC331JA77A
0402ZC331JA77A CAD Models
0402ZC331JA77A Part Data Attributes
|
0402ZC331JA77A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZC331JA77A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Manufacturer Series | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | SIZE(X7R) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402ZC331JA77A
This table gives cross-reference parts and alternative options found for 0402ZC331JA77A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC331JA77A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/331JX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402ZC331JA77A vs CMC-010/331JX0402TF |
MQ02ZC331JGT1A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC331JA77A vs MQ02ZC331JGT1A |
M3253502E2X331JZMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402ZC331JA77A vs M3253502E2X331JZMB |
MQ02ZC331JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC331JA77A vs MQ02ZC331JGJ3A |
0402ZC331JA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC331JA77A vs 0402ZC331JA79A |
CMC-010/331JX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402ZC331JA77A vs CMC-010/331JX0402T13F |
M3253502E2X331JGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402ZC331JA77A vs M3253502E2X331JGTB |
VJ0402Y331JLQAP2M | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.00033 uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | 0402ZC331JA77A vs VJ0402Y331JLQAP2M |
VJ0402Y331JXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0402ZC331JA77A vs VJ0402Y331JXQCW1BC |
NMC0402X7R331J10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402ZC331JA77A vs NMC0402X7R331J10TRPF |