Capacitors
0402ZC221MAT4A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP

Overview of 0402ZC221MAT4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402ZC221MAT4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402ZC221MAT4A by Kyocera AVX Components

0402ZC221MAT4A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.56 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402ZC221MAT4A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 0402ZC221MAT4A

This table gives cross-reference parts and alternative options found for 0402ZC221MAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC221MAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ02ZC221MGJ1A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402ZC221MAT4A vs MQ02ZC221MGJ1A
VJ0402Y221MLQAC2MP Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, Vishay Intertechnologies 0402ZC221MAT4A vs VJ0402Y221MLQAC2MP
GMT04X7R221M10XT-50 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP Cal-Chip Electronics 0402ZC221MAT4A vs GMT04X7R221M10XT-50
MQ02ZC221MGT6A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402ZC221MAT4A vs MQ02ZC221MGT6A
MA0402XR-221M-100G Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, Prosperity Dielectrics Co Ltd 0402ZC221MAT4A vs MA0402XR-221M-100G
MQ02ZC221MGJ4A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402ZC221MAT4A vs MQ02ZC221MGJ4A
NMC0402X7R221M10TRP3K Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, NIC Components Corp 0402ZC221MAT4A vs NMC0402X7R221M10TRP3K
GMC04X7R221M10NTD Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, Cal-Chip Electronics 0402ZC221MAT4A vs GMC04X7R221M10NTD
MQ02ZC221MGB4A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402ZC221MAT4A vs MQ02ZC221MGB4A
GMG04X7R221M10NT-10 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP Cal-Chip Electronics 0402ZC221MAT4A vs GMG04X7R221M10NT-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402ZC221MAT4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402ZC221MAT4A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 0402ZC221MAT4A would you like to use for your alert(s)?
  • Please alert me when 0402ZC221MAT4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402ZC221MAT4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402ZC221MAT4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402ZC221MAT4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402ZC221MAT4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402ZC221MAT4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: