Part Details for 0402ZC181KAT7A by Kyocera AVX Components
Overview of 0402ZC181KAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402ZC181KAT7A
0402ZC181KAT7A CAD Models
0402ZC181KAT7A Part Data Attributes
|
0402ZC181KAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZC181KAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | SIZE(X7R) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402ZC181KAT7A
This table gives cross-reference parts and alternative options found for 0402ZC181KAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC181KAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402ZC181KA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC181KAT7A vs 0402ZC181KA79A |
0402ZC181KA74A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Kyocera AVX Components | 0402ZC181KAT7A vs 0402ZC181KA74A |
0402ZC181KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Kyocera AVX Components | 0402ZC181KAT7A vs 0402ZC181KAZ7A |
GMC04X7R181K10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0402ZC181KAT7A vs GMC04X7R181K10NT |
MA0402XR181K100 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | MERITEK Electronics Corporation | 0402ZC181KAT7A vs MA0402XR181K100 |
NMC0402X7R181K10TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402ZC181KAT7A vs NMC0402X7R181K10TRPLPF |
LD02ZC181KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Kyocera AVX Components | 0402ZC181KAT7A vs LD02ZC181KAB7A |
NMC0402X7R181K10TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | NIC Components Corp | 0402ZC181KAT7A vs NMC0402X7R181K10TRPLP |
M3253502E2X181KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402ZC181KAT7A vs M3253502E2X181KGTB |
CMC-010/181KX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402ZC181KAT7A vs CMC-010/181KX0402TF |