Part Details for 0402ZC123KAT9A by Kyocera AVX Components
Overview of 0402ZC123KAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402ZC123KAT9A
0402ZC123KAT9A CAD Models
0402ZC123KAT9A Part Data Attributes
|
0402ZC123KAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZC123KAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | SIZE(X7R) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402ZC123KAT9A
This table gives cross-reference parts and alternative options found for 0402ZC123KAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC123KAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R123K10VSB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Presidio Components Inc | 0402ZC123KAT9A vs 0402X7R123K10VSB |
0402X7R123K10VS3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Presidio Components Inc | 0402ZC123KAT9A vs 0402X7R123K10VS3 |
0402X7R123KET4R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Presidio Components Inc | 0402ZC123KAT9A vs 0402X7R123KET4R |
0402X7R123K10VPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Presidio Components Inc | 0402ZC123KAT9A vs 0402X7R123K10VPD |
0402X7R123K10VS5 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Presidio Components Inc | 0402ZC123KAT9A vs 0402X7R123K10VS5 |
HR0402X7R123KENGDR | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Presidio Components Inc | 0402ZC123KAT9A vs HR0402X7R123KENGDR |
0402X7R123KEF2R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Presidio Components Inc | 0402ZC123KAT9A vs 0402X7R123KEF2R |
0402X7R123K10VSA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Presidio Components Inc | 0402ZC123KAT9A vs 0402X7R123K10VSA |
0402X7R123KEP6R | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Presidio Components Inc | 0402ZC123KAT9A vs 0402X7R123KEP6R |
HR0402X7R123KEFDR | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Presidio Components Inc | 0402ZC123KAT9A vs HR0402X7R123KEFDR |