Part Details for 0402YK510F4WTR500 by Kyocera AVX Components
Overview of 0402YK510F4WTR500 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YK510F4WTR500
0402YK510F4WTR500 CAD Models
0402YK510F4WTR500 Part Data Attributes
|
0402YK510F4WTR500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YK510F4WTR500
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Oxynitride, 16V, 1% +Tol, 1% -Tol, 60ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | ESR IS MEASURED AT 900MHZ, PACKING METHOD : TR, 7 INCH : 5000 | |
Capacitance | 0.000051 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
ESR | 31 mΩ | |
Height | 0.4 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |
Alternate Parts for 0402YK510F4WTR500
This table gives cross-reference parts and alternative options found for 0402YK510F4WTR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YK510F4WTR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YK510F4WTR | Film Capacitor, Silicon Dioxide And Oxynitride, 16V, 1% +Tol, 1% -Tol, 60ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YK510F4WTR500 vs 0402YK510F4WTR |
0402YK510F4STR | Film Capacitor, Silicon Dioxide And Oxynitride, 16V, 1% +Tol, 1% -Tol, 60ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YK510F4WTR500 vs 0402YK510F4STR |
0402YK510F4STR500 | Film Capacitor, Silicon Dioxide And Oxynitride, 16V, 1% +Tol, 1% -Tol, 60ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YK510F4WTR500 vs 0402YK510F4STR500 |