Part Details for 0402YD683KAT4A by Kyocera AVX Components
Overview of 0402YD683KAT4A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YD683KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM05AR51C683KN
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM05AR51C683KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0926 | Buy Now |
DISTI #
581-0402YD683KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51C683KN NEW GLOBAL PN 16V 0.068u A 581-KGM05AR51C683KN RoHS: Compliant | 0 |
|
$0.0150 / $0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 | Buy Now |
Part Details for 0402YD683KAT4A
0402YD683KAT4A CAD Models
0402YD683KAT4A Part Data Attributes
|
0402YD683KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YD683KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YD683KAT4A
This table gives cross-reference parts and alternative options found for 0402YD683KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YD683KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/683KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, | Tecate Group | 0402YD683KAT4A vs CMC-016/683KX50402WF |
C0402X5R160-683KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | VENKEL LTD | 0402YD683KAT4A vs C0402X5R160-683KPBP |
LD02YD683KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YD683KAT4A vs LD02YD683KAB2A |
C0402X5R160-683KNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | VENKEL LTD | 0402YD683KAT4A vs C0402X5R160-683KNR |
AU02YD683KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Kyocera AVX Components | 0402YD683KAT4A vs AU02YD683KAG4A |
C0402X5R160-683KPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | VENKEL LTD | 0402YD683KAT4A vs C0402X5R160-683KPR |
C0402X5R160-683KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | VENKEL LTD | 0402YD683KAT4A vs C0402X5R160-683KNP |
CMC-016/683KX50402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Tecate Group | 0402YD683KAT4A vs CMC-016/683KX50402T13FF |
LD02YD683KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YD683KAT4A vs LD02YD683KAB7A |
C0402X5R160-683KPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | VENKEL LTD | 0402YD683KAT4A vs C0402X5R160-683KPBD |