Part Details for 0402YC223KAT3A by Kyocera AVX Components
Overview of 0402YC223KAT3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YC223KAT3A
0402YC223KAT3A CAD Models
0402YC223KAT3A Part Data Attributes
|
0402YC223KAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC223KAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC223KAT3A
This table gives cross-reference parts and alternative options found for 0402YC223KAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC223KAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X7R223K16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0402YC223KAT3A vs GMC04X7R223K16NTTLF |
CGLC0402B160A223K-T10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 0402YC223KAT3A vs CGLC0402B160A223K-T10 |
EMK105B223KW-T | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.022uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | 0402YC223KAT3A vs EMK105B223KW-T |
CL05B223KO5VPNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402YC223KAT3A vs CL05B223KO5VPNC |
885012205033 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | 0402YC223KAT3A vs 885012205033 |
VJ0402Y223KNJAB2L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.022uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | 0402YC223KAT3A vs VJ0402Y223KNJAB2L |
GXM155R71C223KA02J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402YC223KAT3A vs GXM155R71C223KA02J |
CL05B223KO5NNWC | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 0402YC223KAT3A vs CL05B223KO5NNWC |
EMK105B7223KV-W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | 0402YC223KAT3A vs EMK105B7223KV-W |
ERC0402X7R223K16T | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.022uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | 0402YC223KAT3A vs ERC0402X7R223K16T |