-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 16V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8143
|
Newark | Cap, Mlcc, X7R, 0.015Uf, 16V, 0402, Capacitance:0.015Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 0402YC153JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0430 | Buy Now |
DISTI #
92H2950
|
Newark | Ceramic Capacitor 0.015Uf 16V, X7R, 5%, 0402, Full Reel, Capacitance:0.015Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YC153JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0540 | Buy Now |
DISTI #
96Y8143
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 16 V, ? 5%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0610 / $0.1040 | Buy Now |
DISTI #
KGM05AR71C153JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 16 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C153JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 | Buy Now |
DISTI #
KGM05AR71C153JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 16 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C153JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0449 | Buy Now |
DISTI #
KGM05AR71C153JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 16 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C153JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-0402YC153JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C153JH NEW GLOBAL PN 16V 0.015u A 581-KGM05AR71C153JH RoHS: Compliant | 25089 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0402 15 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0455 | Buy Now |
|
Future Electronics | 0402 15 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0455 | Buy Now |
DISTI #
0402YC153JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C153JH NEW GLOBAL PN 16V 0.015u A 581-KGM05AR71C153JH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0087 / $0.0123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402YC153JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC153JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 16V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402YC153JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC153JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YC153JZB3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC153JAT2A vs BC02YC153JZB3AA1 |
BC02YC153JZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC153JAT2A vs BC02YC153JZT6AA2 |
0402YC153JA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC153JAT2A vs 0402YC153JA74A |
0402X153J160ST | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | Capax Technologies Inc | 0402YC153JAT2A vs 0402X153J160ST |
BC02YC153JZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC153JAT2A vs BC02YC153JZT1SA3 |
0402Y153JJXB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | SRT Micro Ceramique | 0402YC153JAT2A vs 0402Y153JJXB |
0402YC153JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC153JAT2A vs 0402YC153JAT9A |
X7R0402CTTD153J | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | KOA Speer Electronics Inc | 0402YC153JAT2A vs X7R0402CTTD153J |
BC02YC153JZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC153JAT2A vs BC02YC153JZJ9AA1 |
0402Y153JJFV | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | SRT Micro Ceramique | 0402YC153JAT2A vs 0402Y153JJFV |