Part Details for 0402YC103KAT1A by Kyocera AVX Components
Overview of 0402YC103KAT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YC103KAT1A
0402YC103KAT1A CAD Models
0402YC103KAT1A Part Data Attributes
|
0402YC103KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC103KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC103KAT1A
This table gives cross-reference parts and alternative options found for 0402YC103KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC103KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y103KLJAB5G | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.01uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | 0402YC103KAT1A vs VJ0402Y103KLJAB5G |
0402X7R103K16VNT9D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402YC103KAT1A vs 0402X7R103K16VNT9D |
MCH153C103KL | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.01uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | 0402YC103KAT1A vs MCH153C103KL |
0402X7R103K16VNG3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402YC103KAT1A vs 0402X7R103K16VNG3 |
0402X7R103K16VNGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402YC103KAT1A vs 0402X7R103K16VNGD |
C0402C103K4REC7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402YC103KAT1A vs C0402C103K4REC7867 |
0402X7R103K16VNT66 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402YC103KAT1A vs 0402X7R103K16VNT66 |
CC0402KRX7R7BN103 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.01uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402YC103KAT1A vs CC0402KRX7R7BN103 |
0402X7R103K16VNG5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402YC103KAT1A vs 0402X7R103K16VNG5 |
0402X7R103K16VFA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402YC103KAT1A vs 0402X7R103K16VFA |