Part Details for 0402YC102K4T4A by Kyocera AVX Components
Overview of 0402YC102K4T4A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC102K4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4023
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0402YC102K4T4A RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
478-KAM05AR71C102KNCT-ND
|
DigiKey | CAP CER 1000PF 16V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49797 In Stock |
|
$0.0111 / $0.1100 | Buy Now |
DISTI #
KAM05AR71C102KN
|
Avnet Americas | Cap Ceramic 0.001uF 16V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KAM05AR71C102KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0146 | Buy Now |
DISTI #
581-0402YC102K4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM05AR71C102KN NW G LOB PN 16V 1000pF X7 A 581-KAM05AR71C102KN RoHS: Compliant | 46572 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 16v x7r 102 10% tol automotive RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0096 / $0.0108 | Buy Now |
DISTI #
0402YC102K4T4A
|
TME | Capacitor: ceramic, MLCC, 1nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0065 | RFQ |
DISTI #
KAM05AR71C102KN
|
Avnet Abacus | (Alt: KAM05AR71C102KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0402YC102K4T4A-MY
|
Avnet Asia | Cap Ceramic 0.001uF 16V X7R 10% SMD 0402 125?C Paper T/R (Alt: 0402YC102K4T4A-MY) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0402YC102K4T4A
0402YC102K4T4A CAD Models
0402YC102K4T4A Part Data Attributes
|
0402YC102K4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC102K4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC102K4T4A
This table gives cross-reference parts and alternative options found for 0402YC102K4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC102K4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B102K160DHW | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | 0402YC102K4T4A vs 0402B102K160DHW |
CE0402A-102-K016RBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | RCD Components Inc | 0402YC102K4T4A vs CE0402A-102-K016RBS |
BC02YC102KZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC102K4T4A vs BC02YC102KZB9SA3 |
MQ02YC102KGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC102K4T4A vs MQ02YC102KGJ3A |
CMC-016/102KX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402YC102K4T4A vs CMC-016/102KX0402TF |
BC02YC102KZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC102K4T4A vs BC02YC102KZT6AA0 |
0402YC102KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Kyocera AVX Components | 0402YC102K4T4A vs 0402YC102KAZ9A |
0402B102K160PHW-HB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | 0402YC102K4T4A vs 0402B102K160PHW-HB |
BC02YC102KZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC102K4T4A vs BC02YC102KZJ9SA2 |
BC02YC102KZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC102K4T4A vs BC02YC102KZJ1AA1 |