Part Details for 0402YAR50CAT2A by Kyocera AVX Components
Overview of 0402YAR50CAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YAR50CAT2A
0402YAR50CAT2A CAD Models
0402YAR50CAT2A Part Data Attributes
|
0402YAR50CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YAR50CAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YAR50CAT2A
This table gives cross-reference parts and alternative options found for 0402YAR50CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YAR50CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA0R5CZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT2A vs BC02YA0R5CZT9SA2 |
BC02YA0R5CZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT2A vs BC02YA0R5CZT9AA2 |
MQ02YA0R5CG73A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT2A vs MQ02YA0R5CG73A |
BC02YA0R5CZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT2A vs BC02YA0R5CZJ1AA2 |
MA0402CG0R5C160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | MERITEK Electronics Corporation | 0402YAR50CAT2A vs MA0402CG0R5C160 |
BC02YA0R5CZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT2A vs BC02YA0R5CZT1AA2 |
MQ02YA0R5CGB3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT2A vs MQ02YA0R5CGB3A |
BC02YA0R5CZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT2A vs BC02YA0R5CZJ6SA3 |
AU02YA0R5CAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Kyocera AVX Components | 0402YAR50CAT2A vs AU02YA0R5CAG9A |
LD02YAR50CAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT2A vs LD02YAR50CAB2A |