Part Details for 0402YA1R5DA14A by Kyocera AVX Components
Overview of 0402YA1R5DA14A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YA1R5DA14A
0402YA1R5DA14A CAD Models
0402YA1R5DA14A Part Data Attributes
|
0402YA1R5DA14A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA1R5DA14A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA1R5DA14A
This table gives cross-reference parts and alternative options found for 0402YA1R5DA14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA1R5DA14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA1R5DZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA1R5DA14A vs BC02YA1R5DZT3AA1 |
0402N1R5D160V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | 0402YA1R5DA14A vs 0402N1R5D160V |
VJ0402A1R5DFJAC5G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Vishay Intertechnologies | 0402YA1R5DA14A vs VJ0402A1R5DFJAC5G |
BC02YA1R5DZB9AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0402YA1R5DA14A vs BC02YA1R5DZB9AA2 |
0402RN1R5D160NT | Ceramic Capacitor, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | 0402YA1R5DA14A vs 0402RN1R5D160NT |
BC02YA1R5DZJ1SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0402YA1R5DA14A vs BC02YA1R5DZJ1SA3 |
0402RN1R5D160NG | Ceramic Capacitor, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | 0402YA1R5DA14A vs 0402RN1R5D160NG |
BC02YA1R5DZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA1R5DA14A vs BC02YA1R5DZB3SA0 |
BC02YA1R5DZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA1R5DA14A vs BC02YA1R5DZT9SA0 |
0402N1R5D160PHT-HS | Ceramic Capacitor, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | 0402YA1R5DA14A vs 0402N1R5D160PHT-HS |