Capacitors
0402YA100FA79A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP

Overview of 0402YA100FA79A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

CAD Models for 0402YA100FA79A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402YA100FA79A by Kyocera AVX Components

0402YA100FA79A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.56 mm
JESD-609 Code
e4
Length
1 mm
Manufacturer Series
0402
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
16 V
Series
SIZE(C0G)
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402YA100FA79A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 0402YA100FA79A

This table gives cross-reference parts and alternative options found for 0402YA100FA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA100FA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC02YA100BZB9AA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA100FA79A vs BC02YA100BZB9AA1
0402N100F160NHW Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, Knowles Capacitors 0402YA100FA79A vs 0402N100F160NHW
0402RN100F160NG Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, Knowles Capacitors 0402YA100FA79A vs 0402RN100F160NG
0402N100F160PHT-HS Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, Knowles Capacitors 0402YA100FA79A vs 0402N100F160PHT-HS
M3253502E1Y100FZMB Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, KEMET Corporation 0402YA100FA79A vs M3253502E1Y100FZMB
VJ0402A100FNJAJ2M Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, Vishay Intertechnologies 0402YA100FA79A vs VJ0402A100FNJAJ2M
GMT04CG100F16NT-50 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Cal-Chip Electronics 0402YA100FA79A vs GMT04CG100F16NT-50
0402N100F160SHW Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, Knowles Capacitors 0402YA100FA79A vs 0402N100F160SHW
BC02YA100BZB1AA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA100FA79A vs BC02YA100BZB1AA0
BC02YA100BZJ1AA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA100FA79A vs BC02YA100BZJ1AA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402YA100FA79A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402YA100FA79A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 0402YA100FA79A would you like to use for your alert(s)?
  • Please alert me when 0402YA100FA79A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402YA100FA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402YA100FA79A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402YA100FA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402YA100FA79A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402YA100FA79A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: