Part Details for 0402Y5V223Z1FA by Presidio Components Inc
Overview of 0402Y5V223Z1FA by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y5V223Z1FA
0402Y5V223Z1FA CAD Models
0402Y5V223Z1FA Part Data Attributes
|
0402Y5V223Z1FA
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0402Y5V223Z1FA
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402Y5V223Z1FA
This table gives cross-reference parts and alternative options found for 0402Y5V223Z1FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y5V223Z1FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402Y5V223Z1NT92 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223Z1FA vs 0402Y5V223Z1NT92 |
1676891-5 | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | 0402Y5V223Z1FA vs 1676891-5 |
0402Y5V223Z1NG6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223Z1FA vs 0402Y5V223Z1NG6 |
GRM36Y5V223Z025BD | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402Y5V223Z1FA vs GRM36Y5V223Z025BD |
0402Y5V223Z1NT62 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223Z1FA vs 0402Y5V223Z1NT62 |
0402Y5V223Z1NT64 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223Z1FA vs 0402Y5V223Z1NT64 |
TMK105F223ZV-W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | 0402Y5V223Z1FA vs TMK105F223ZV-W |
0402Y5V223Z1F5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223Z1FA vs 0402Y5V223Z1F5 |
0402Y5V223Z1NT6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223Z1FA vs 0402Y5V223Z1NT6D |
250R07Y223ZV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402Y5V223Z1FA vs 250R07Y223ZV4R |