Part Details for 0402Y5V223M1F1 by Presidio Components Inc
Overview of 0402Y5V223M1F1 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y5V223M1F1
0402Y5V223M1F1 CAD Models
0402Y5V223M1F1 Part Data Attributes
|
0402Y5V223M1F1
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0402Y5V223M1F1
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402Y5V223M1F1
This table gives cross-reference parts and alternative options found for 0402Y5V223M1F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y5V223M1F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402Y5V223M1NG6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223M1F1 vs 0402Y5V223M1NG6 |
0402Y5V223M1NT6B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223M1F1 vs 0402Y5V223M1NT6B |
0402Y5V223M1NGB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.022uF, SURFACE MOUNT, 0402, CHIP | Presidio Components Inc | 0402Y5V223M1F1 vs 0402Y5V223M1NGB |
0402Y5V223M1NG4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223M1F1 vs 0402Y5V223M1NG4 |
0402Y5V223M1NT6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223M1F1 vs 0402Y5V223M1NT6A |
0402Y5V223M1P1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223M1F1 vs 0402Y5V223M1P1 |
0402Y5V223M1NT65 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223M1F1 vs 0402Y5V223M1NT65 |
0402Y5V223M1NG1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223M1F1 vs 0402Y5V223M1NG1 |
0402Y5V223M1F2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223M1F1 vs 0402Y5V223M1F2 |
0402Y5V223M1NT64 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V223M1F1 vs 0402Y5V223M1NT64 |