Part Details for 0402Y5V104Z10VNT63 by Presidio Components Inc
Overview of 0402Y5V104Z10VNT63 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y5V104Z10VNT63
0402Y5V104Z10VNT63 CAD Models
0402Y5V104Z10VNT63 Part Data Attributes
|
0402Y5V104Z10VNT63
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0402Y5V104Z10VNT63
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402Y5V104Z10VNT63
This table gives cross-reference parts and alternative options found for 0402Y5V104Z10VNT63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y5V104Z10VNT63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402Y5V104Z10VP3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V104Z10VNT63 vs 0402Y5V104Z10VP3 |
0402Y5V104Z10VNT9B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V104Z10VNT63 vs 0402Y5V104Z10VNT9B |
0402Y5V104Z10VNT9C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V104Z10VNT63 vs 0402Y5V104Z10VNT9C |
0402Y5V104Z10VF3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V104Z10VNT63 vs 0402Y5V104Z10VF3 |
0402Y5V104Z10VF1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V104Z10VNT63 vs 0402Y5V104Z10VF1 |
0402Y5V104Z10VP6 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V104Z10VNT63 vs 0402Y5V104Z10VP6 |
0402Y5V104Z10VNT6C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V104Z10VNT63 vs 0402Y5V104Z10VNT6C |
0402Y5V104Z10VNT6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V104Z10VNT63 vs 0402Y5V104Z10VNT6D |
0402Y5V104Z10VNT66 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V104Z10VNT63 vs 0402Y5V104Z10VNT66 |
0402Y5V104Z10VNG6 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402Y5V104Z10VNT63 vs 0402Y5V104Z10VNG6 |