Capacitors
0402Y5V104Z10VNGB
Presidio Components Inc
Description: CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP

Overview of 0402Y5V104Z10VNGB by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402Y5V104Z10VNGB by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402Y5V104Z10VNGB by Presidio Components Inc

0402Y5V104Z10VNGB
Presidio Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Manufacturer Series
0402
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 13 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0402Y5V104Z10VNGB
    Presidio Components Inc
    CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for 0402Y5V104Z10VNGB

This table gives cross-reference parts and alternative options found for 0402Y5V104Z10VNGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y5V104Z10VNGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402C104Z8VAL Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP KEMET Corporation 0402Y5V104Z10VNGB vs C0402C104Z8VAL
0402Y5V104Z10VNG4 Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402Y5V104Z10VNGB vs 0402Y5V104Z10VNG4
0402Y5V104Z10VP5 Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402Y5V104Z10VNGB vs 0402Y5V104Z10VP5
0402Y5V104Z10VNT9D Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402Y5V104Z10VNGB vs 0402Y5V104Z10VNT9D
NMC0402Y5V104Z10TRPLP CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP NIC Components Corp 0402Y5V104Z10VNGB vs NMC0402Y5V104Z10TRPLP
0402Y5V104Z10VNGC Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402Y5V104Z10VNGB vs 0402Y5V104Z10VNGC
0402Y5V104Z10VNT95 Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402Y5V104Z10VNGB vs 0402Y5V104Z10VNT95
0402Y5V104Z10VP4 Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402Y5V104Z10VNGB vs 0402Y5V104Z10VP4
0402Y5V104Z10VP2 Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402Y5V104Z10VNGB vs 0402Y5V104Z10VP2
0402Y5V104Z10VNT64 Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402Y5V104Z10VNGB vs 0402Y5V104Z10VNT64

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402Y5V104Z10VNGB by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402Y5V104Z10VNGB by Presidio Components Inc

  • Please alert me when 0402Y5V104Z10VNGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0402Y5V104Z10VNGB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402Y5V104Z10VNGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0402Y5V104Z10VNGB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402Y5V104Z10VNGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402Y5V104Z10VNGB by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: