Part Details for 0402Y392KJCB by SRT Micro Ceramique
Overview of 0402Y392KJCB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y392KJCB
0402Y392KJCB CAD Models
0402Y392KJCB Part Data Attributes
|
0402Y392KJCB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0402Y392KJCB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | MLCC(X7R) | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Width | 0.5 mm |
Alternate Parts for 0402Y392KJCB
This table gives cross-reference parts and alternative options found for 0402Y392KJCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y392KJCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402Y392KJFB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | 0402Y392KJCB vs 0402Y392KJFB |
BC02YC392KZB9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | 0402Y392KJCB vs BC02YC392KZB9SA3 |
CE0402-392-K016RT | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | 0402Y392KJCB vs CE0402-392-K016RT |
BC02YC392KZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | 0402Y392KJCB vs BC02YC392KZB1SA1 |
0402B392K160YH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | 0402Y392KJCB vs 0402B392K160YH |
GMT04X7R392K16XT-10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | 0402Y392KJCB vs GMT04X7R392K16XT-10 |
BC02YC392KZJ3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | 0402Y392KJCB vs BC02YC392KZJ3AA0 |
0402B392K160CHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0402, | 0402Y392KJCB vs 0402B392K160CHT |
BC02YC392KZJ6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | 0402Y392KJCB vs BC02YC392KZJ6SA3 |
M3253502E2Y392KGTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0402Y392KJCB vs M3253502E2Y392KGTB |