0402Y391KACB
SRT Micro Ceramique
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402,

Overview of 0402Y391KACB by SRT Micro Ceramique

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 0402Y391KACB by SRT Micro Ceramique
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402Y391KACB by SRT Micro Ceramique

0402Y391KACB
SRT Micro Ceramique
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SRT MICROCERAMIQUE
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
1 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
MLCC(X7R)
Size Code
0402
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Width
0.5 mm
Want to compare parts?
  1. 0402Y391KACB
    SRT Micro Ceramique
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402,
    VS

Alternate Parts for 0402Y391KACB

This table gives cross-reference parts and alternative options found for 0402Y391KACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y391KACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC025C391KZB9SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402Y391KACB vs BC025C391KZB9SA3
C0402X7R500-391KND Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD 0402Y391KACB vs C0402X7R500-391KND
GMC04X7R391K50NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, Cal-Chip Electronics 0402Y391KACB vs GMC04X7R391K50NTD
04025C391KAT2A Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components 0402Y391KACB vs 04025C391KAT2A
X7R0402HTTEB391K Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, KOA Speer Electronics Inc 0402Y391KACB vs X7R0402HTTEB391K
C0402X7R500-391KGD Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, VENKEL LTD 0402Y391KACB vs C0402X7R500-391KGD
VJ0402Y391KLAAP2M CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00039 uF, SURFACE MOUNT, 0402, CHIP Vishay Vitramon 0402Y391KACB vs VJ0402Y391KLAAP2M
04025C391KA72A Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402 Kyocera AVX Components 0402Y391KACB vs 04025C391KA72A
0402B391K500VW Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, Knowles Capacitors 0402Y391KACB vs 0402B391K500VW
C0402X7R500-391KGP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, VENKEL LTD 0402Y391KACB vs C0402X7R500-391KGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402Y391KACB by SRT Micro Ceramique.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402Y391KACB by SRT Micro Ceramique

  • Please alert me when 0402Y391KACB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402Y391KACB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402Y391KACB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402Y391KACB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402Y391KACB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402Y391KACB by SRT Micro Ceramique

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: