Part Details for 0402Y222KAFB by SRT Micro Ceramique
Overview of 0402Y222KAFB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y222KAFB
0402Y222KAFB CAD Models
0402Y222KAFB Part Data Attributes
|
0402Y222KAFB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0402Y222KAFB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MLCC(X7R) | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Width | 0.5 mm |
Alternate Parts for 0402Y222KAFB
This table gives cross-reference parts and alternative options found for 0402Y222KAFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y222KAFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC025C222KZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y222KAFB vs BC025C222KZJ6SA1 |
BC025C222KZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y222KAFB vs BC025C222KZT1AA1 |
VJ0402Y222KFAAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Vishay Intertechnologies | 0402Y222KAFB vs VJ0402Y222KFAAJ2MP |
BC025C222KZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y222KAFB vs BC025C222KZT9AA3 |
CE0402-222-K050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | RCD Components Inc | 0402Y222KAFB vs CE0402-222-K050RBW |
BC025C222KZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y222KAFB vs BC025C222KZJ9SA1 |
0402B222K500PHT-HB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Knowles Capacitors | 0402Y222KAFB vs 0402B222K500PHT-HB |
0402B222K500NHT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Knowles Capacitors | 0402Y222KAFB vs 0402B222K500NHT |
BC025C222KZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y222KAFB vs BC025C222KZJ3SA0 |
CE0402-222-K050RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | RCD Components Inc | 0402Y222KAFB vs CE0402-222-K050RC |