Part Details for 0402Y2001P50BQB by Knowles Capacitors
Overview of 0402Y2001P50BQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y2001P50BQB
0402Y2001P50BQB CAD Models
0402Y2001P50BQB Part Data Attributes
|
0402Y2001P50BQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402Y2001P50BQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402Y2001P50BQB
This table gives cross-reference parts and alternative options found for 0402Y2001P50BQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y2001P50BQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402H2001P50BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402Y2001P50BQB vs 0402H2001P50BQB |
0402N1R5B201YHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | 0402Y2001P50BQB vs 0402N1R5B201YHT |
VJ0402D1R5BXCAJ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402Y2001P50BQB vs VJ0402D1R5BXCAJ |
CMC-200/1R5BN0402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Tecate Group | 0402Y2001P50BQB vs CMC-200/1R5BN0402T13FF |
600L1R5BW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y2001P50BQB vs 600L1R5BW200T |
0402N1R5B201DHT-HK | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | 0402Y2001P50BQB vs 0402N1R5B201DHT-HK |
600L1R5BTN200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y2001P50BQB vs 600L1R5BTN200T |
0402N1R5B201YH-HB | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | 0402Y2001P50BQB vs 0402N1R5B201YH-HB |
0402N1R5B201PT | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | 0402Y2001P50BQB vs 0402N1R5B201PT |
0402N1R5B201PHW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | 0402Y2001P50BQB vs 0402N1R5B201PHW |