Part Details for 0402Y181JJXB by SRT Micro Ceramique
Overview of 0402Y181JJXB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y181JJXB
0402Y181JJXB CAD Models
0402Y181JJXB Part Data Attributes
|
0402Y181JJXB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0402Y181JJXB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | MLCC(X7R) | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for 0402Y181JJXB
This table gives cross-reference parts and alternative options found for 0402Y181JJXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y181JJXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B181J160YHT-HS | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | 0402Y181JJXB vs 0402B181J160YHT-HS |
0402B181J160YH-HB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | 0402Y181JJXB vs 0402B181J160YH-HB |
VJ0402Y181JNJAP2L | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.00018 uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | 0402Y181JJXB vs VJ0402Y181JNJAP2L |
0402B181J160PHW-HB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | 0402Y181JJXB vs 0402B181J160PHW-HB |
0402X7R181JT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | American Technical Ceramics Corp | 0402Y181JJXB vs 0402X7R181JT7SB |
0402B181J160CH | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | 0402Y181JJXB vs 0402B181J160CH |
0402X7R181JE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | American Technical Ceramics Corp | 0402Y181JJXB vs 0402X7R181JE7AT |
0402B181J160YHW-HK | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | 0402Y181JJXB vs 0402B181J160YHW-HK |
GMG04X7R181J16NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402Y181JJXB vs GMG04X7R181J16NT-50 |
0402Y181JJFV | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | SRT Micro Ceramique | 0402Y181JJXB vs 0402Y181JJFV |