Part Details for 0402Y103KXXV by SRT Micro Ceramique
Overview of 0402Y103KXXV by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y103KXXV
0402Y103KXXV CAD Models
0402Y103KXXV Part Data Attributes
|
0402Y103KXXV
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0402Y103KXXV
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | MLCC(X7R) | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for 0402Y103KXXV
This table gives cross-reference parts and alternative options found for 0402Y103KXXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y103KXXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R250-103KGB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | VENKEL LTD | 0402Y103KXXV vs C0402X7R250-103KGB |
BC023C103KZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y103KXXV vs BC023C103KZB6AA2 |
0402B103K250NGT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | 0402Y103KXXV vs 0402B103K250NGT |
0402Y103KXFB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | SRT Micro Ceramique | 0402Y103KXXV vs 0402Y103KXFB |
GMT04X7R103K25XT-10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402Y103KXXV vs GMT04X7R103K25XT-10 |
C0402X7R250-103KPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | VENKEL LTD | 0402Y103KXXV vs C0402X7R250-103KPD |
BC023C103KZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y103KXXV vs BC023C103KZJ3AA3 |
BC023C103KZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y103KXXV vs BC023C103KZJ1AA1 |
KGM05AR71E103KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y103KXXV vs KGM05AR71E103KH |
BC023C103KZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y103KXXV vs BC023C103KZJ1SA0 |