Part Details for 0402X7R682K16VNG5 by Presidio Components Inc
Overview of 0402X7R682K16VNG5 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X7R682K16VNG5
0402X7R682K16VNG5 CAD Models
0402X7R682K16VNG5 Part Data Attributes
|
0402X7R682K16VNG5
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0402X7R682K16VNG5
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-STD-202 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402X7R682K16VNG5
This table gives cross-reference parts and alternative options found for 0402X7R682K16VNG5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R682K16VNG5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02YC682KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R682K16VNG5 vs LD02YC682KAX2A |
CE0402A-682-K016RCS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | 0402X7R682K16VNG5 vs CE0402A-682-K016RCS |
300904101682KX | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R682K16VNG5 vs 300904101682KX |
BC02YC682KZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R682K16VNG5 vs BC02YC682KZJ6SA1 |
0402X7R682KGNT9A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Presidio Components Inc | 0402X7R682K16VNG5 vs 0402X7R682KGNT9A |
0402X7R682K16VPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Presidio Components Inc | 0402X7R682K16VNG5 vs 0402X7R682K16VPD |
C0402X7R160-682KPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, | VENKEL LTD | 0402X7R682K16VNG5 vs C0402X7R160-682KPBR |
0402X7R682K16VNG6 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Presidio Components Inc | 0402X7R682K16VNG5 vs 0402X7R682K16VNG6 |
0402X7R682KGNGCR | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Presidio Components Inc | 0402X7R682K16VNG5 vs 0402X7R682KGNGCR |
HR0402X7R682KGNT91 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Presidio Components Inc | 0402X7R682K16VNG5 vs HR0402X7R682KGNT91 |