Part Details for 0402X7R562K1NT6C by Presidio Components Inc
Overview of 0402X7R562K1NT6C by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X7R562K1NT6C
0402X7R562K1NT6C CAD Models
0402X7R562K1NT6C Part Data Attributes
|
0402X7R562K1NT6C
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0402X7R562K1NT6C
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402X7R562K1NT6C
This table gives cross-reference parts and alternative options found for 0402X7R562K1NT6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R562K1NT6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXT155R71E562KE01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402X7R562K1NT6C vs GXT155R71E562KE01J |
0402X7R562K1NT66 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402X7R562K1NT6C vs 0402X7R562K1NT66 |
0402X7R562K1NT65 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402X7R562K1NT6C vs 0402X7R562K1NT65 |
0402X7R562K1NGC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402X7R562K1NT6C vs 0402X7R562K1NGC |
2-1676866-2 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | 0402X7R562K1NT6C vs 2-1676866-2 |
ERC0402X7R562K25A | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | 0402X7R562K1NT6C vs ERC0402X7R562K25A |
CC0402KRX7R8BB562 | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0402X7R562K1NT6C vs CC0402KRX7R8BB562 |
ERC0402X7R562K25T | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | 0402X7R562K1NT6C vs ERC0402X7R562K25T |
0402X7R562K1PA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Presidio Components Inc | 0402X7R562K1NT6C vs 0402X7R562K1PA |
04022R562K8BP0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402X7R562K1NT6C vs 04022R562K8BP0D |