Part Details for 0402X7R471K50V by Synton-Tech Corp
Overview of 0402X7R471K50V by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X7R471K50V
0402X7R471K50V CAD Models
0402X7R471K50V Part Data Attributes
|
0402X7R471K50V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
0402X7R471K50V
Synton-Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402X7R471K50V
This table gives cross-reference parts and alternative options found for 0402X7R471K50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R471K50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP155R71H471KD01C | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Murata Manufacturing Co Ltd | 0402X7R471K50V vs GRP155R71H471KD01C |
CL05B471KB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Samsung Electro-Mechanics | 0402X7R471K50V vs CL05B471KB5GNNE |
GRP155R71H471KA01B | CAPACITOR, CERAMIC, 50V, X7R, 0.00047uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402X7R471K50V vs GRP155R71H471KA01B |
CL05B471KB5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Samsung Electro-Mechanics | 0402X7R471K50V vs CL05B471KB5GNNO |
CL05B471KB5VPNE | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | 0402X7R471K50V vs CL05B471KB5VPNE |
C0402S471K5RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | 0402X7R471K50V vs C0402S471K5RAL7867 |
CL05B471KB5SNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Samsung Electro-Mechanics | 0402X7R471K50V vs CL05B471KB5SNNB |
MBASU105SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X7R471K50V vs MBASU105SB7471KFNA01 |
CM05X7R471K50KN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402X7R471K50V vs CM05X7R471K50KN |
CC0402KKX7R9BB471 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | YAGEO Corporation | 0402X7R471K50V vs CC0402KKX7R9BB471 |