Part Details for 0402X7R273KE1AT by American Technical Ceramics Corp
Overview of 0402X7R273KE1AT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X7R273KE1AT
0402X7R273KE1AT CAD Models
0402X7R273KE1AT Part Data Attributes
|
0402X7R273KE1AT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402X7R273KE1AT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 0402X7R273KE1AT
This table gives cross-reference parts and alternative options found for 0402X7R273KE1AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R273KE1AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R250-273KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | VENKEL LTD | 0402X7R273KE1AT vs C0402X7R250-273KPP |
GMC04X7R273K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Cal-Chip Electronics | 0402X7R273KE1AT vs GMC04X7R273K25NTD |
C0402X7R250-273KPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | VENKEL LTD | 0402X7R273KE1AT vs C0402X7R250-273KPBD |
0402X7R273KW1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | American Technical Ceramics Corp | 0402X7R273KE1AT vs 0402X7R273KW1SB |
C0402X7R273K250NTC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Eyang Technology Development Co Ltd | 0402X7R273KE1AT vs C0402X7R273K250NTC |
M3253502E2Z273KRTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R273KE1AT vs M3253502E2Z273KRTB |
C0402X7R250-273KPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, | VENKEL LTD | 0402X7R273KE1AT vs C0402X7R250-273KPBR |
C0402X7R250-273KSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | VENKEL LTD | 0402X7R273KE1AT vs C0402X7R250-273KSND |
MA0402XR-273K-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Prosperity Dielectrics Co Ltd | 0402X7R273KE1AT vs MA0402XR-273K-250G |
C0402X7R250-273KNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | VENKEL LTD | 0402X7R273KE1AT vs C0402X7R250-273KNR |