0402X7R222KE2AB
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402,

Overview of 0402X7R222KE2AB by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402X7R222KE2AB by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402X7R222KE2AB by American Technical Ceramics Corp

0402X7R222KE2AB
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
Length
1.02 mm
Manufacturer Series
X7R
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Strip Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
X7R
Size Code
0402
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
0.51 mm
Want to compare parts?
  1. 0402X7R222KE2AB
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402,
    VS

Alternate Parts for 0402X7R222KE2AB

This table gives cross-reference parts and alternative options found for 0402X7R222KE2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R222KE2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G311P829AAX222K2N1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402X7R222KE2AB vs G311P829AAX222K2N1
VJ0402Y222KXAPW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP Vishay Intertechnologies 0402X7R222KE2AB vs VJ0402Y222KXAPW1BC
KGM05AR71H222KN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X7R222KE2AB vs KGM05AR71H222KN
LD025C222KAB7A Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402 Kyocera AVX Components 0402X7R222KE2AB vs LD025C222KAB7A
C0402X7R500-222KPE Ceramic Capacitor, Ceramic, VENKEL LTD 0402X7R222KE2AB vs C0402X7R500-222KPE
VJ0402Y222KXACW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP Vishay Intertechnologies 0402X7R222KE2AB vs VJ0402Y222KXACW1BC
0402X7R222KE2AT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, American Technical Ceramics Corp 0402X7R222KE2AB vs 0402X7R222KE2AT
0402X7R222KT2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, American Technical Ceramics Corp 0402X7R222KE2AB vs 0402X7R222KT2SB
KAM05AR71H222KN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X7R222KE2AB vs KAM05AR71H222KN
C0402X7R500-222KGE Ceramic Capacitor, Ceramic, VENKEL LTD 0402X7R222KE2AB vs C0402X7R500-222KGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402X7R222KE2AB by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402X7R222KE2AB by American Technical Ceramics Corp

  • Please alert me when 0402X7R222KE2AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0402X7R222KE2AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402X7R222KE2AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0402X7R222KE2AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402X7R222KE2AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402X7R222KE2AB by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: