Part Details for 0402X7R183JT7AB by American Technical Ceramics Corp
Overview of 0402X7R183JT7AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X7R183JT7AB
0402X7R183JT7AB CAD Models
0402X7R183JT7AB Part Data Attributes
|
0402X7R183JT7AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402X7R183JT7AB
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 0402X7R183JT7AB
This table gives cross-reference parts and alternative options found for 0402X7R183JT7AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R183JT7AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YC183JZT3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R183JT7AB vs BC02YC183JZT3SA2 |
C0402X7R160-183JNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | VENKEL LTD | 0402X7R183JT7AB vs C0402X7R160-183JNB |
0402YC183JA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R183JT7AB vs 0402YC183JA79A |
C0402X7R160-183JPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | VENKEL LTD | 0402X7R183JT7AB vs C0402X7R160-183JPB |
GMG04X7R183J16NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402X7R183JT7AB vs GMG04X7R183J16NT-50 |
BC02YC183JZB6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R183JT7AB vs BC02YC183JZB6SA2 |
CMC-016/183JX0402WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP | Tecate Group | 0402X7R183JT7AB vs CMC-016/183JX0402WF |
BC02YC183JZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R183JT7AB vs BC02YC183JZB9SA2 |
0402YC183JAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 16V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 0402X7R183JT7AB vs 0402YC183JAT2A |
0402YC183JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0402, | Kyocera AVX Components | 0402X7R183JT7AB vs 0402YC183JAZ7A |