Part Details for 0402X5R683K16V by Synton-Tech Corp
Overview of 0402X5R683K16V by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X5R683K16V
0402X5R683K16V CAD Models
0402X5R683K16V Part Data Attributes
|
0402X5R683K16V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
0402X5R683K16V
Synton-Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402X5R683K16V
This table gives cross-reference parts and alternative options found for 0402X5R683K16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X5R683K16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R683K16AP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | KYOCERA Corporation | 0402X5R683K16V vs CM05X5R683K16AP |
CS1005X5R683K160NR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Samwha Electronics | 0402X5R683K16V vs CS1005X5R683K160NR |
SH15X683K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402X5R683K16V vs SH15X683K160CT |
CGA2B2X5R1C683K050BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 0402X5R683K16V vs CGA2B2X5R1C683K050BA |
EMK105BJ683KV | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | TAIYO YUDEN | 0402X5R683K16V vs EMK105BJ683KV |
GRM155R61C683KA88B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402X5R683K16V vs GRM155R61C683KA88B |
C0402C683K4PAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | KEMET Corporation | 0402X5R683K16V vs C0402C683K4PAL7411 |
CM05X5R683K16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402X5R683K16V vs CM05X5R683K16AN |
C0402X5R683K160NYB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Eyang Technology Development Co Ltd | 0402X5R683K16V vs C0402X5R683K160NYB |
C0402C683K4PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | 0402X5R683K16V vs C0402C683K4PACTU |