0402X333K160ST
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402,

Overview of 0402X333K160ST by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402X333K160ST by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402X333K160ST by Fenghua (HK) Electronics Ltd

0402X333K160ST
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Paper
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402X333K160ST
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402,
    VS

Alternate Parts for 0402X333K160ST

This table gives cross-reference parts and alternative options found for 0402X333K160ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X333K160ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402X5R333K160NJN Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, Eyang Technology Development Co Ltd 0402X333K160ST vs C0402X5R333K160NJN
CM05X5R333K16AH CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation 0402X333K160ST vs CM05X5R333K16AH
C1005X5R333KETS Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, Darfon Corporation 0402X333K160ST vs C1005X5R333KETS
EMK105BJ333KV-F Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN 0402X333K160ST vs EMK105BJ333KV-F
CM05X5R333K16AN CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation 0402X333K160ST vs CM05X5R333K16AN
0402X333K160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP Walsin Technology Corporation 0402X333K160ST vs 0402X333K160CT
SCM05D333KONC Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, Surge Components Inc 0402X333K160ST vs SCM05D333KONC
CS1005X5R333K160NB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, Samwha Electronics 0402X333K160ST vs CS1005X5R333K160NB
C0402C333K4PAC Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP KEMET Corporation 0402X333K160ST vs C0402C333K4PAC
CM05X5R333K16KH Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation 0402X333K160ST vs CM05X5R333K16KH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402X333K160ST by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402X333K160ST by Fenghua (HK) Electronics Ltd

  • Please alert me when 0402X333K160ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402X333K160ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402X333K160ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402X333K160ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402X333K160ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402X333K160ST by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: