Part Details for 0402X271J500ST by Capax Technologies Inc
Overview of 0402X271J500ST by Capax Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402X271J500ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,CERAMIC CHIP,270PF,50VDC,5%,X7R,SMD,0402-CASE | 9930 |
|
$0.0150 / $0.0800 | Buy Now |
Part Details for 0402X271J500ST
0402X271J500ST CAD Models
0402X271J500ST Part Data Attributes
|
0402X271J500ST
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0402X271J500ST
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.584 mm | |
JESD-609 Code | e0 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402X271J500ST
This table gives cross-reference parts and alternative options found for 0402X271J500ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X271J500ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B271J500PHT-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Knowles Capacitors | 0402X271J500ST vs 0402B271J500PHT-HK |
BC025C271JZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X271J500ST vs BC025C271JZB1SA0 |
BC025C271JZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X271J500ST vs BC025C271JZB3SA2 |
C0402X7R500-271JNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | VENKEL LTD | 0402X271J500ST vs C0402X7R500-271JNR |
0402B271J500SHW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Knowles Capacitors | 0402X271J500ST vs 0402B271J500SHW |
CE0402-271-J050RTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | RCD Components Inc | 0402X271J500ST vs CE0402-271-J050RTS |
C0402X7R500-271JGB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | VENKEL LTD | 0402X271J500ST vs C0402X7R500-271JGB |
BC025C271JZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X271J500ST vs BC025C271JZJ3SA1 |
0402B271J500DHW-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Knowles Capacitors | 0402X271J500ST vs 0402B271J500DHW-HS |
GMG04X7R271J50NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402X271J500ST vs GMG04X7R271J50NT-10 |