Part Details for 0402X103K160SW by Capax Technologies Inc
Overview of 0402X103K160SW by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X103K160SW
0402X103K160SW CAD Models
0402X103K160SW Part Data Attributes
|
0402X103K160SW
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0402X103K160SW
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.584 mm | |
JESD-609 Code | e0 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402X103K160SW
This table gives cross-reference parts and alternative options found for 0402X103K160SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X103K160SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR0402X7R103KGP6(L)#M123B | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | 0402X103K160SW vs SR0402X7R103KGP6(L)#M123B |
C0402X7R160-103KPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 | 0402X103K160SW vs C0402X7R160-103KPBE |
BC02YC103KZT6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | 0402X103K160SW vs BC02YC103KZT6AA0 |
MQ02YC103KG76A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | 0402X103K160SW vs MQ02YC103KG76A |
SR0402X7R103KGNT96#M123A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, | 0402X103K160SW vs SR0402X7R103KGNT96#M123A |
MQ02YC103KGJ6A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | 0402X103K160SW vs MQ02YC103KGJ6A |
KGM05AR71C103KN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | 0402X103K160SW vs KGM05AR71C103KN |
SR0402X7R103KGNT92#M123B | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, | 0402X103K160SW vs SR0402X7R103KGNT92#M123B |
C0402X7R160-103KGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 0402X103K160SW vs C0402X7R160-103KGE |
BC02YC103KZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | 0402X103K160SW vs BC02YC103KZJ3AA2 |