0402X102M500ST
Capax Technologies Inc
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402,

Overview of 0402X102M500ST by Capax Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 0402X102M500ST by Capax Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402X102M500ST by Capax Technologies Inc

0402X102M500ST
Capax Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.584 mm
Length
1.016 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
0.508 mm
Want to compare parts?
  1. 0402X102M500ST
    Capax Technologies Inc
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402,
    VS

Alternate Parts for 0402X102M500ST

This table gives cross-reference parts and alternative options found for 0402X102M500ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X102M500ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402B102M500VT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors 0402X102M500ST vs 0402B102M500VT
CMC-050/102MX0402T13F Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Tecate Group 0402X102M500ST vs CMC-050/102MX0402T13F
BC025C102MZB6AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X102M500ST vs BC025C102MZB6AA3
KGM05AR71H102MH Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X102M500ST vs KGM05AR71H102MH
M3253502E2A102MZTB Ceramic Capacitor, Ceramic, KEMET Corporation 0402X102M500ST vs M3253502E2A102MZTB
BC025C102MZT6SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X102M500ST vs BC025C102MZT6SA3
VJ0402Y102MFAAO2MP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Vishay Intertechnologies 0402X102M500ST vs VJ0402Y102MFAAO2MP
04025C102MA74A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X102M500ST vs 04025C102MA74A
0402C102M500PT Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors 0402X102M500ST vs 0402C102M500PT
M3253502E2A102MZMB Ceramic Capacitor, Ceramic, KEMET Corporation 0402X102M500ST vs M3253502E2A102MZMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402X102M500ST by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402X102M500ST by Capax Technologies Inc

Select Manufacturer
Which Manufacturer of 0402X102M500ST would you like to use for your alert(s)?
  • Please alert me when 0402X102M500ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402X102M500ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402X102M500ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402X102M500ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402X102M500ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402X102M500ST by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: