0402WL150JB
American Technical Ceramics Corp
Description: General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP

Overview of 0402WL150JB by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402WL150JB by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402WL150JB by American Technical Ceramics Corp

0402WL150JB
American Technical Ceramics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.172 Ω
Inductance-Nom (L)
0.015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
24
Rated Current-Max
0.56 A
Self Resonance Frequency
3280 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. 0402WL150JB
    American Technical Ceramics Corp
    General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
    VS

Alternate Parts for 0402WL150JB

This table gives cross-reference parts and alternative options found for 0402WL150JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WL150JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805R-15NJG General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD API Delevan 0402WL150JB vs 0805R-15NJG
CI0402-R015-JBQ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 RCD Components Inc 0402WL150JB vs CI0402-R015-JBQ
0805HS-150TJBB General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 Coilcraft Inc 0402WL150JB vs 0805HS-150TJBB
RL-7700-3C-15NJ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT Renco Electronics Inc 0402WL150JB vs RL-7700-3C-15NJ
AISC-0805-R015-M-G General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP Abracon Corporation 0402WL150JB vs AISC-0805-R015-M-G
AISC-0805-R015-M-S General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP Abracon Corporation 0402WL150JB vs AISC-0805-R015-M-S
FHW0402HC015JGT General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 Fenghua (HK) Electronics Ltd 0402WL150JB vs FHW0402HC015JGT
CI0402-R015-JTQ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 RCD Components Inc 0402WL150JB vs CI0402-R015-JTQ
RL-7700-1C-15NJ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT Renco Electronics Inc 0402WL150JB vs RL-7700-1C-15NJ
CC05-15NJ-RC General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT Allied Components International 0402WL150JB vs CC05-15NJ-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402WL150JB by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402WL150JB by American Technical Ceramics Corp

  • Please alert me when 0402WL150JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402WL150JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402WL150JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402WL150JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402WL150JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402WL150JB by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: