Part Details for 0402WGJ0475CD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGJ0475CD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402WGJ0475CD
0402WGJ0475CD CAD Models
0402WGJ0475CD Part Data Attributes
|
0402WGJ0475CD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGJ0475CD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0402(1/16W,GJ TOL) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGJ0475CD
This table gives cross-reference parts and alternative options found for 0402WGJ0475CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGJ0475CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402JG4M70 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0402WGJ0475CD vs RMCS0402JG4M70 |
MR04W475JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402WGJ0475CD vs MR04W475JBL |
NRCA04J475TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | 0402WGJ0475CD vs NRCA04J475TRQYF |
SG73S1ELBK475J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGJ0475CD vs SG73S1ELBK475J |
0402WGJ0475CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ0475CD vs 0402WGJ0475CB |
AS02JTF4704 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 0402WGJ0475CD vs AS02JTF4704 |
RK73B1EGBK475J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGJ0475CD vs RK73B1EGBK475J |
MCR01PZPIJ475 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | 0402WGJ0475CD vs MCR01PZPIJ475 |
0402WGJ0475TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ0475CD vs 0402WGJ0475TD |
RK73K1ETP4.7MOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGJ0475CD vs RK73K1ETP4.7MOHMJ |