Part Details for 0402WGG022JT2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGG022JT2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402WGG022JT2
0402WGG022JT2 CAD Models
0402WGG022JT2 Part Data Attributes
|
0402WGG022JT2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGG022JT2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGG022JT2
This table gives cross-reference parts and alternative options found for 0402WGG022JT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGG022JT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-2R2GSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 0402WGG022JT2 vs CR0402-16W-2R2GSNT |
0402WGG022JTA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGG022JT2 vs 0402WGG022JTA |
CR0402-16W-2R2GSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 0402WGG022JT2 vs CR0402-16W-2R2GSNT-13 |
0402WGG022JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGG022JT2 vs 0402WGG022JCBE |
SG73S1ELTP2R2G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGG022JT2 vs SG73S1ELTP2R2G |
0402WGG022JBD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGG022JT2 vs 0402WGG022JBD |
CR0402-16W-2R2GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 0402WGG022JT2 vs CR0402-16W-2R2GPT-13 |
0402WGG022JB4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGG022JT2 vs 0402WGG022JB4 |
RK73B1EGBK2R2G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGG022JT2 vs RK73B1EGBK2R2G |
0402WGG022JC3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGG022JT2 vs 0402WGG022JC3E |