Part Details for 0402WGF107JTAE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGF107JTAE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402WGF107JTAE
0402WGF107JTAE CAD Models
0402WGF107JTAE Part Data Attributes
|
0402WGF107JTAE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGF107JTAE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0402(1/16W,F TOL) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGF107JTAE
This table gives cross-reference parts and alternative options found for 0402WGF107JTAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGF107JTAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0402F10R7 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 10.7ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | 0402WGF107JTAE vs CRG0402F10R7 |
0402WGF107JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGF107JTAE vs 0402WGF107JCBE |
TSR16GTF10R7V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | 0402WGF107JTAE vs TSR16GTF10R7V |
0402WGF107JCA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGF107JTAE vs 0402WGF107JCA |
0402WGF107JB3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGF107JTAE vs 0402WGF107JB3E |
RM04F10R7CTD-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402WGF107JTAE vs RM04F10R7CTD-U |
ERJU02F10R7X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | 0402WGF107JTAE vs ERJU02F10R7X |
CRGCQ0402F10R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | 0402WGF107JTAE vs CRGCQ0402F10R7 |
0402WGF107JCB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGF107JTAE vs 0402WGF107JCB |
0402WGF107JBAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGF107JTAE vs 0402WGF107JBAE |