Part Details for 0402RN8R2C250NGT by Knowles Capacitors
Overview of 0402RN8R2C250NGT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402RN8R2C250NGT
0402RN8R2C250NGT CAD Models
0402RN8R2C250NGT Part Data Attributes
|
0402RN8R2C250NGT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402RN8R2C250NGT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402RN8R2C250NGT
This table gives cross-reference parts and alternative options found for 0402RN8R2C250NGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402RN8R2C250NGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N8R2C250NHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Knowles Capacitors | 0402RN8R2C250NGT vs 0402N8R2C250NHT |
BC023A8R2CZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN8R2C250NGT vs BC023A8R2CZB9SA0 |
GMT04CG8R2C25NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402RN8R2C250NGT vs GMT04CG8R2C25NT-50 |
BC023A8R2CZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN8R2C250NGT vs BC023A8R2CZJ6SA1 |
0402N8R2C250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Knowles Capacitors | 0402RN8R2C250NGT vs 0402N8R2C250N |
0402N8R2C250PHW-HB | Ceramic Capacitor, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Knowles Capacitors | 0402RN8R2C250NGT vs 0402N8R2C250PHW-HB |
BC023A8R2CZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN8R2C250NGT vs BC023A8R2CZB6AA3 |
0402N8R2C250DH-HS | Ceramic Capacitor, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Knowles Capacitors | 0402RN8R2C250NGT vs 0402N8R2C250DH-HS |
BC023A8R2CZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN8R2C250NGT vs BC023A8R2CZJ9SA2 |
BC023A8R2CZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN8R2C250NGT vs BC023A8R2CZB6SA0 |